
AXMB-D150-A00 | |
|---|---|
DigiKey Part Number | 4265-AXMB-D150-A00-ND |
Manufacturer | |
Manufacturer Product Number | AXMB-D150-A00 |
Description | MINI-ITX, ARROW LAKE CPU, DC12V |
Customer Reference | |
Detailed Description | Single Board Computer 5.3GHz 16 Core 16GB/0GB RAM Intel® Core™ Ultra 7 265H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Core™ Ultra 7 265H | |
Speed | 5.3GHz | |
Number of Cores | 16 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 6.693" x 6.693" (170.00mm x 170.00mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | Audio, LAN, M.2, MIPI, PCIe, SATA | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | M.2, SATA3, SSD | |
Video Outputs | DP++, HDMI | |
Ethernet | RJ45 (2) | |
USB | USB 2.0 (2), USB 3.2 Gen 2 (4), USB 4.0 (1) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Power Supply | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 694,01000 Kč | 36 694,01 Kč |
| Unit Price without VAT: | 36 694,01000 Kč |
|---|---|
| Unit Price with VAT: | 44 399,75210 Kč |


