
XMC4200Q48F256BAXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC4200Q48F256BAXUMA1TR-ND - Tape & Reel (TR) 448-XMC4200Q48F256BAXUMA1CT-ND - Cut Tape (CT) 448-XMC4200Q48F256BAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4200Q48F256BAXUMA1 |
Description | IC MCU 32BIT 256KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH PG-VQFN-48-71 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4200Q48F256BAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-71 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 124,09800 Kč | 1 240,98 Kč |
| 25 | 114,93480 Kč | 2 873,37 Kč |
| 100 | 104,87240 Kč | 10 487,24 Kč |
| 250 | 100,98444 Kč | 25 246,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,29066 Kč | 230 726,65 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |







