XMC4200Q48F256ABXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1 290
Unit Price: 160,63000 Kč
Datasheet
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH PG-VQFN-48-53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC4200Q48F256ABXUMA1

DigiKey Part Number
448-XMC4200Q48F256ABXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMC4200Q48F256ABXUMA1
Description
IC MCU 32BIT 256KB FLASH 48VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH PG-VQFN-48-53
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART, USB
Peripherals
DMA, I2S, LED, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-VQFN-48-53
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,74108 Kč221 852,70 Kč
Manufacturers Standard Package
Unit Price without VAT:88,74108 Kč
Unit Price with VAT:107,37671 Kč