
TRUSTMMTRSHIELDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TRUSTMMTRSHIELDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TRUSTMMTRSHIELDTOBO1 |
Description | SECURITYEVAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Security Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Security |
Manufacturer Infineon Technologies | Contents Board(s) |
Packaging Box | Interconnect System mikroBUS Click |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,96000 Kč | 966,96 Kč |
| Unit Price without VAT: | 966,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,02160 Kč |


