
OPTIGATRUSTADAPTERTOBO1 | |
|---|---|
DigiKey Part Number | 448-OPTIGATRUSTADAPTERTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | OPTIGATRUSTADAPTERTOBO1 |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | OPTIGA Trust Adapter Board Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Infineon Technologies | Function Adapter Board |
Series | Utilized IC / Part OPTIGA Trust |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, mikroBUS Click, Shield2Go |
Platform Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 321,82000 Kč | 1 321,82 Kč |
| Unit Price without VAT: | 1 321,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 599,40220 Kč |



