

TLT807B0EPVXUMA1 | |
|---|---|
DigiKey Part Number | TLT807B0EPVXUMA1TR-ND - Tape & Reel (TR) TLT807B0EPVXUMA1CT-ND - Cut Tape (CT) TLT807B0EPVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLT807B0EPVXUMA1 |
Description | IC REG LIN POS ADJ 70MA TSDSO14 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-TSDSO-14-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLT807B0EPVXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 Kč | 42,49 Kč |
| 10 | 31,30700 Kč | 313,07 Kč |
| 25 | 28,52040 Kč | 713,01 Kč |
| 100 | 25,46680 Kč | 2 546,68 Kč |
| 250 | 24,01032 Kč | 6 002,58 Kč |
| 500 | 23,13172 Kč | 11 565,86 Kč |
| 1 000 | 22,40891 Kč | 22 408,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,51614 Kč | 64 548,42 Kč |
| 6 000 | 21,07913 Kč | 126 474,78 Kč |
| 9 000 | 20,86037 Kč | 187 743,33 Kč |
| Unit Price without VAT: | 42,49000 Kč |
|---|---|
| Unit Price with VAT: | 51,41290 Kč |




