



TLS208D1EJV33XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLS208D1EJV33XUMA1TR-ND - Tape & Reel (TR) 448-TLS208D1EJV33XUMA1CT-ND - Cut Tape (CT) 448-TLS208D1EJV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS208D1EJV33XUMA1 |
Description | IC REG LINEAR 3.3V 800MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS208D1EJV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 62dB (10kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 25 | 32,27800 Kč | 806,95 Kč |
| 100 | 28,86600 Kč | 2 886,60 Kč |
| 250 | 27,23692 Kč | 6 809,23 Kč |
| 500 | 26,41170 Kč | 13 205,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,59420 Kč | 61 485,50 Kč |
| 5 000 | 24,08025 Kč | 120 401,25 Kč |
| 7 500 | 23,82271 Kč | 178 670,33 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |






