



TLS205B0EJV33XUMA1 | |
|---|---|
DigiKey Part Number | TLS205B0EJV33XUMA1TR-ND - Tape & Reel (TR) TLS205B0EJV33XUMA1CT-ND - Cut Tape (CT) TLS205B0EJV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS205B0EJV33XUMA1 |
Description | IC REG LINEAR 3.3V 8DSO-27 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-DSO-8-27 |
Datasheet | Datasheet |
EDA/CAD Models | TLS205B0EJV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 31 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-27 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 100 | 18,25150 Kč | 1 825,15 Kč |
| 250 | 17,15032 Kč | 4 287,58 Kč |
| 500 | 16,48594 Kč | 8 242,97 Kč |
| 1 000 | 15,93916 Kč | 15 939,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,82283 Kč | 39 557,07 Kč |
| 5 000 | 15,46457 Kč | 77 322,85 Kč |
| 7 500 | 15,28512 Kč | 114 638,40 Kč |
| 12 500 | 15,08636 Kč | 188 579,50 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










