
MAX77540AAFG+ | |
|---|---|
DigiKey Part Number | 505-MAX77540AAFG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77540AAFG+ |
Description | IC REG BCK PRG 3A/3A DL 24FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 2 Output 3A, 3A 24-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77540AAFG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 500kHz, 1MHz, 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FC2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 50,96200 Kč | 509,62 Kč |
| 25 | 46,69960 Kč | 1 167,49 Kč |
| 100 | 42,02120 Kč | 4 202,12 Kč |
| 250 | 39,78952 Kč | 9 947,38 Kč |
| 624 | 38,06628 Kč | 23 753,36 Kč |
| 1 248 | 37,02614 Kč | 46 208,62 Kč |
| 3 120 | 35,92758 Kč | 112 094,05 Kč |
| 5 616 | 35,35837 Kč | 198 572,61 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |




