


TLS202B1MBV33HTSA1 | |
|---|---|
DigiKey Part Number | 448-TLS202B1MBV33HTSA1TR-ND - Tape & Reel (TR) 448-TLS202B1MBV33HTSA1CT-ND - Cut Tape (CT) 448-TLS202B1MBV33HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS202B1MBV33HTSA1 |
Description | IC REG LINEAR 3.3V 150MA SCT595 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SCT595-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLS202B1MBV33HTSA1 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 200 µA |
Series | PSRR 63dB (10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package PG-SCT595-5-1 |
Voltage Dropout (Max) 0.57V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 100 | 12,85920 Kč | 1 285,92 Kč |
| 250 | 12,03604 Kč | 3 009,01 Kč |
| 500 | 11,54008 Kč | 5 770,04 Kč |
| 1 000 | 11,24128 Kč | 11 241,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,62695 Kč | 31 880,85 Kč |
| 6 000 | 10,37998 Kč | 62 279,88 Kč |
| 9 000 | 10,25624 Kč | 92 306,16 Kč |
| 15 000 | 10,11930 Kč | 151 789,50 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


