Digital Switch Bipolar Switch Digital Hall Effect PG-TSOP6-6-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Bipolar Switch Digital Hall Effect PG-TSOP6-6-9
PG-TSOP6-6-9

TLI4966GHTSA1

DigiKey Part Number
448-TLI4966GHTSA1TR-ND - Tape & Reel (TR)
448-TLI4966GHTSA1CT-ND - Cut Tape (CT)
448-TLI4966GHTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI4966GHTSA1
Description
MAG SWITCH BIPOLAR TSOP6-6-9
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Digital Hall Effect PG-TSOP6-6-9
Datasheet
 Datasheet
EDA/CAD Models
TLI4966GHTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
10mT Trip, -10mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 18V
Current - Supply (Max)
7mA
Current - Output (Max)
10mA
Output Type
Digital
Features
Temperature Compensated
Operating Temperature
-40°C ~ 115°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSOP6-6-9
Package / Case
SOT-23-6 Thin, TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
511,63200 Kč58,16 Kč
1011,00300 Kč110,03 Kč
2510,28080 Kč257,02 Kč
509,78080 Kč489,04 Kč
1009,32310 Kč932,31 Kč
5008,41012 Kč4 205,06 Kč
1 0008,07058 Kč8 070,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,58966 Kč22 768,98 Kč
6 0007,31871 Kč43 912,26 Kč
9 0007,17079 Kč64 537,11 Kč
15 0006,99484 Kč104 922,60 Kč
21 0006,88488 Kč144 582,48 Kč
30 0006,77332 Kč203 199,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč