Digital Switch Latch Open Drain Hall Effect SOT-23W-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12625LLHALX-BAP

DigiKey Part Number
620-1969-2-ND - Tape & Reel (TR)
620-1969-1-ND - Cut Tape (CT)
620-1969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS12625LLHALX-BAP
Description
MAGNETIC SWITCH LATCH SOT23W-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4.5mA
Mfr
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Function
Latch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
4.4mT Trip, -4.4mT Release
Supplier Device Package
SOT-23W-5
Test Condition
-40°C ~ 150°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Supply
2.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
521,75400 Kč108,77 Kč
1020,68300 Kč206,83 Kč
2519,38520 Kč484,63 Kč
5018,49920 Kč924,96 Kč
10017,69290 Kč1 769,29 Kč
50016,07102 Kč8 035,51 Kč
1 00015,46776 Kč15 467,76 Kč
5 00014,25424 Kč71 271,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00013,80226 Kč138 022,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč