


TLI4966GHTSA1 | |
|---|---|
DigiKey Part Number | 448-TLI4966GHTSA1TR-ND - Tape & Reel (TR) 448-TLI4966GHTSA1CT-ND - Cut Tape (CT) 448-TLI4966GHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4966GHTSA1 |
Description | MAG SWITCH BIPOLAR TSOP6-6-9 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Digital Hall Effect PG-TSOP6-6-9 |
Datasheet | Datasheet |
EDA/CAD Models | TLI4966GHTSA1 Models |
Category | Voltage - Supply 2.7V ~ 18V |
Mfr | Current - Supply (Max) 7mA |
Series | Current - Output (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Digital |
Part Status Active | Features Temperature Compensated |
Function Bipolar Switch | Operating Temperature -40°C ~ 115°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package PG-TSOP6-6-9 |
Sensing Range 10mT Trip, -10mT Release | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Test Condition 25°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APS12625LLHALX-BAP | Allegro MicroSystems | 22 926 | 620-1969-1-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 14,27800 Kč | 71,39 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 25 | 12,64080 Kč | 316,02 Kč |
| 50 | 12,02760 Kč | 601,38 Kč |
| 100 | 11,46910 Kč | 1 146,91 Kč |
| 500 | 10,34446 Kč | 5 172,23 Kč |
| 1 000 | 9,92680 Kč | 9 926,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,33522 Kč | 28 005,66 Kč |
| 6 000 | 9,00202 Kč | 54 012,12 Kč |
| 9 000 | 8,82012 Kč | 79 381,08 Kč |
| 15 000 | 8,60364 Kč | 129 054,60 Kč |
| 21 000 | 8,46844 Kč | 177 837,24 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

