
TLI49632MXTSA1 | |
|---|---|
DigiKey Part Number | TLI49632MXTSA1TR-ND - Tape & Reel (TR) TLI49632MXTSA1CT-ND - Cut Tape (CT) TLI49632MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI49632MXTSA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLI49632MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 5 | 6,94600 Kč | 34,73 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 25 | 6,09600 Kč | 152,40 Kč |
| 50 | 5,78040 Kč | 289,02 Kč |
| 100 | 5,49620 Kč | 549,62 Kč |
| 500 | 4,92612 Kč | 2 463,06 Kč |
| 1 000 | 4,71415 Kč | 4 714,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,41447 Kč | 13 243,41 Kč |
| 6 000 | 4,24572 Kč | 25 474,32 Kč |
| 9 000 | 4,15359 Kč | 37 382,31 Kč |
| 15 000 | 4,04401 Kč | 60 660,15 Kč |
| 21 000 | 3,97558 Kč | 83 487,18 Kč |
| 30 000 | 3,90612 Kč | 117 183,60 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |





