
TLI49631MXTSA1 | |
|---|---|
DigiKey Part Number | TLI49631MXTSA1TR-ND - Tape & Reel (TR) TLI49631MXTSA1CT-ND - Cut Tape (CT) TLI49631MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI49631MXTSA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLI49631MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 5 | 6,86600 Kč | 34,33 Kč |
| 10 | 6,47100 Kč | 64,71 Kč |
| 25 | 6,02560 Kč | 150,64 Kč |
| 50 | 5,71740 Kč | 285,87 Kč |
| 100 | 5,43660 Kč | 543,66 Kč |
| 500 | 4,87194 Kč | 2 435,97 Kč |
| 1 000 | 4,66242 Kč | 4 662,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36600 Kč | 13 098,00 Kč |
| 6 000 | 4,19910 Kč | 25 194,60 Kč |
| 9 000 | 4,10798 Kč | 36 971,82 Kč |
| 15 000 | 3,99962 Kč | 59 994,30 Kč |
| 21 000 | 3,93195 Kč | 82 570,95 Kč |
| 30 000 | 3,86324 Kč | 115 897,20 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |




