
TLF35584QVHS1XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLF35584QVHS1XUMA1TR-ND - Tape & Reel (TR) 448-TLF35584QVHS1XUMA1CT-ND - Cut Tape (CT) 448-TLF35584QVHS1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF35584QVHS1XUMA1 |
Description | OPTIREG PMIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - Industrial Safety Voltage Regulator IC 8 Output PG-VQFN-48 |
Datasheet | Datasheet |
EDA/CAD Models | TLF35584QVHS1XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Industrial Safety | |
Voltage - Input | 3V ~ 40V | |
Number of Outputs | 8 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 126,36600 Kč | 1 263,66 Kč |
| 100 | 94,08780 Kč | 9 408,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,86847 Kč | 192 171,18 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |



