
TLF11251EPXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLF11251EPXUMA1TR-ND - Tape & Reel (TR) 448-TLF11251EPXUMA1CT-ND - Cut Tape (CT) 448-TLF11251EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF11251EPXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TSDSO-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLF11251EPXUMA1 Models |
Category | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Manufacturer Infineon Technologies | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 60ns, 60ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Half-Bridge | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 14-PowerTSSOP (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel, P-Channel) | Supplier Device Package PG-TSDSO-14-5 |
Voltage - Supply 2.35V ~ 7V | Base Product Number |
Logic Voltage - VIL, VIH 2.31V, 4.69V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,15000 Kč | 903,75 Kč |
| 100 | 32,29700 Kč | 3 229,70 Kč |
| 250 | 30,46136 Kč | 7 615,34 Kč |
| 500 | 29,35436 Kč | 14 677,18 Kč |
| 1 000 | 28,44326 Kč | 28 443,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,31805 Kč | 81 954,15 Kč |
| 6 000 | 26,76734 Kč | 160 604,04 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |


