64-LQFP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLF35584QKVS2XUMA2

DigiKey Part Number
TLF35584QKVS2XUMA2TR-ND - Tape & Reel (TR)
TLF35584QKVS2XUMA2CT-ND - Cut Tape (CT)
TLF35584QKVS2XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF35584QKVS2XUMA2
Description
IC REG AUTO APPL 1OUT LQFP64-18
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 1 Output PG-LQFP-64-18
Datasheet
 Datasheet
EDA/CAD Models
TLF35584QKVS2XUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Power Supply, Automotive Applications
Voltage - Input
3V ~ 40V
Number of Outputs
1
Voltage - Output
3.3V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
PG-LQFP-64-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,71000 Kč190,71 Kč
10130,59400 Kč1 305,94 Kč
100104,15960 Kč10 415,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 90085,09728 Kč161 684,83 Kč
Manufacturers Standard Package
Unit Price without VAT:190,71000 Kč
Unit Price with VAT:230,75910 Kč