
TLE9879QXW40XUMA1 | |
|---|---|
DigiKey Part Number | TLE9879QXW40XUMA1TR-ND - Tape & Reel (TR) TLE9879QXW40XUMA1CT-ND - Cut Tape (CT) TLE9879QXW40XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9879QXW40XUMA1 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9879QXW40XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 6K x 8 | |
Interface | LIN, SSI, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-29 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,67000 Kč | 133,67 Kč |
| 10 | 102,64000 Kč | 1 026,40 Kč |
| 25 | 94,89360 Kč | 2 372,34 Kč |
| 100 | 86,38290 Kč | 8 638,29 Kč |
| 250 | 82,32656 Kč | 20 581,64 Kč |
| 500 | 79,88096 Kč | 39 940,48 Kč |
| 1 000 | 77,86900 Kč | 77 869,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,74430 Kč | 189 360,75 Kč |
| Unit Price without VAT: | 133,67000 Kč |
|---|---|
| Unit Price with VAT: | 161,74070 Kč |



