
BZX584C15-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C15-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C15-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C15-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C15-AU_R1_000A1 |
Description | DIODE ZENER 15V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,69400 Kč | 26,94 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,22342 Kč | 611,71 Kč |
| 1 000 | 1,07671 Kč | 1 076,71 Kč |
| 2 000 | 0,95304 Kč | 1 906,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41978 Kč | 2 098,90 Kč |
| 10 000 | 0,37296 Kč | 3 729,60 Kč |
| 15 000 | 0,34907 Kč | 5 236,05 Kč |
| 25 000 | 0,32217 Kč | 8 054,25 Kč |
| 35 000 | 0,30622 Kč | 10 717,70 Kč |
| 50 000 | 0,29070 Kč | 14 535,00 Kč |
| 125 000 | 0,25662 Kč | 32 077,50 Kč |
| 250 000 | 0,23554 Kč | 58 885,00 Kč |
| 500 000 | 0,21781 Kč | 108 905,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |



