


TLE94108ESXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE94108ESXUMA1TR-ND - Tape & Reel (TR) 448-TLE94108ESXUMA1CT-ND - Cut Tape (CT) 448-TLE94108ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE94108ESXUMA1 |
Description | IC HALF BRIDGE DRIVER 24TSDSO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (8) Driver DC Motors, General Purpose PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE94108ESXUMA1 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Infineon Technologies | Voltage - Load 5.5V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Features Charge Pump |
Output Configuration Half Bridge (8) | Fault Protection Current Limiting, Over Temperature, Short Circuit |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic, PWM, SPI | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Load Type Inductive, Resistive | Supplier Device Package PG-TSDSO-24 |
Rds On (Typ) 1.3Ohm LS, 1.3Ohm HS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 50,28300 Kč | 502,83 Kč |
| 25 | 45,98240 Kč | 1 149,56 Kč |
| 100 | 41,25640 Kč | 4 125,64 Kč |
| 250 | 39,00312 Kč | 9 750,78 Kč |
| 500 | 37,64502 Kč | 18 822,51 Kč |
| 1 000 | 36,52695 Kč | 36 526,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,14631 Kč | 105 438,93 Kč |
| 6 000 | 34,47053 Kč | 206 823,18 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |



