


TLE94106ESXUMA1 | |
|---|---|
DigiKey Part Number | TLE94106ESXUMA1TR-ND - Tape & Reel (TR) TLE94106ESXUMA1CT-ND - Cut Tape (CT) TLE94106ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE94106ESXUMA1 |
Description | IC HALF BRIDGE DRIVER 2A 24TSDSO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (6) Driver DC Motors, General Purpose Power MOSFET PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE94106ESXUMA1 Models |
Category | Current - Output / Channel 2A |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5.5V ~ 18V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (6) | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface SPI | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Load Type Inductive | Supplier Device Package PG-TSDSO-24 |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 850mOhm LS, 850mOhm HS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 44,36000 Kč | 443,60 Kč |
| 25 | 40,50120 Kč | 1 012,53 Kč |
| 100 | 36,25940 Kč | 3 625,94 Kč |
| 250 | 34,23724 Kč | 8 559,31 Kč |
| 500 | 33,01884 Kč | 16 509,42 Kč |
| 1 000 | 32,01570 Kč | 32 015,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,77688 Kč | 92 330,64 Kč |
| 6 000 | 30,17071 Kč | 181 024,26 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |


