
TLE9351VSJXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9351VSJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9351VSJXTMA1CT-ND - Cut Tape (CT) 448-TLE9351VSJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9351VSJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9351VSJXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 17,79800 Kč | 444,95 Kč |
| 100 | 15,75690 Kč | 1 575,69 Kč |
| 250 | 14,78344 Kč | 3 695,86 Kč |
| 500 | 14,19632 Kč | 7 098,16 Kč |
| 1 000 | 13,71358 Kč | 13 713,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,20380 Kč | 33 009,50 Kč |
| 5 000 | 12,89651 Kč | 64 482,55 Kč |
| 7 500 | 12,74271 Kč | 95 570,33 Kč |
| 12 500 | 12,57226 Kč | 157 153,25 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |





