
TLE9252VLCXUMA1 | |
|---|---|
DigiKey Part Number | TLE9252VLCXUMA1TR-ND - Tape & Reel (TR) TLE9252VLCXUMA1CT-ND - Cut Tape (CT) TLE9252VLCXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9252VLCXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 TSON-14 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-TSON-14-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9252VLCXUMA1 Models |
Category | Data Rate 5Mbps |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-TDFN Exposed Pad |
Duplex Half | Supplier Device Package PG-TSON-14-3 |
Receiver Hysteresis 30 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLT9252VLCXUMA1 | Infineon Technologies | 4 908 | 448-TLT9252VLCXUMA1CT-ND | 44,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 32,98800 Kč | 329,88 Kč |
| 25 | 30,06080 Kč | 751,52 Kč |
| 100 | 26,84380 Kč | 2 684,38 Kč |
| 250 | 25,31268 Kč | 6 328,17 Kč |
| 500 | 24,46812 Kč | 12 234,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,34254 Kč | 111 712,70 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


