
TLT9252VLCXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLT9252VLCXUMA1TR-ND - Tape & Reel (TR) 448-TLT9252VLCXUMA1CT-ND - Cut Tape (CT) 448-TLT9252VLCXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLT9252VLCXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 TSON-14 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-TSON-14-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLT9252VLCXUMA1 Models |
Category | Data Rate 5Mbps |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-TDFN Exposed Pad |
Duplex Half | Supplier Device Package PG-TSON-14-3 |
Receiver Hysteresis 30 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9252VLCXUMA1 | Infineon Technologies | 1 299 | TLE9252VLCXUMA1CT-ND | 44,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 25 | 30,32120 Kč | 758,03 Kč |
| 100 | 27,08530 Kč | 2 708,53 Kč |
| 250 | 25,54112 Kč | 6 385,28 Kč |
| 500 | 24,69910 Kč | 12 349,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,54937 Kč | 112 746,85 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

