
TLE9251VSJXUMA1 | |
|---|---|
DigiKey Part Number | TLE9251VSJXUMA1TR-ND - Tape & Reel (TR) TLE9251VSJXUMA1CT-ND - Cut Tape (CT) TLE9251VSJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9251VSJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9251VSJXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 25,93400 Kč | 259,34 Kč |
| 25 | 23,56760 Kč | 589,19 Kč |
| 100 | 20,97210 Kč | 2 097,21 Kč |
| 250 | 19,73312 Kč | 4 933,28 Kč |
| 500 | 18,98626 Kč | 9 493,13 Kč |
| 1 000 | 18,37118 Kč | 18 371,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,89486 Kč | 39 737,15 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |












