Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 215mA PG-DSO-12-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 215mA PG-DSO-12-11
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE7469GV52AUMA1

DigiKey Part Number
TLE7469GV52AUMA1TR-ND - Tape & Reel (TR)
TLE7469GV52AUMA1CT-ND - Cut Tape (CT)
TLE7469GV52AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7469GV52AUMA1
Description
IC REG LINEAR 2.6V/5V DSO-12
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 215mA PG-DSO-12-11
Datasheet
 Datasheet
EDA/CAD Models
TLE7469GV52AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
2.6V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.6V @ 215mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
60dB (100Hz), 60dB (100Hz)
Control Features
Inhibit, Reset, Watchdog
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
PG-DSO-12-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1060,89400 Kč608,94 Kč
2555,94720 Kč1 398,68 Kč
10050,50860 Kč5 050,86 Kč
25047,91828 Kč11 979,57 Kč
50046,35644 Kč23 178,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,42322 Kč46 423,22 Kč
2 00045,33353 Kč90 667,06 Kč
3 00044,78782 Kč134 363,46 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč