Power Switch/Driver 1:1 N-Channel 2.17A PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP77E6433HUMA1

DigiKey Part Number
BSP77E6433HUMA1TR-ND - Tape & Reel (TR)
BSP77E6433HUMA1CT-ND - Cut Tape (CT)
BSP77E6433HUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP77E6433HUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.17A PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP77E6433HUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.17A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1024,98800 Kč249,88 Kč
2522,70320 Kč567,58 Kč
10020,18540 Kč2 018,54 Kč
25018,98640 Kč4 746,60 Kč
50018,26322 Kč9 131,61 Kč
1 00017,66793 Kč17 667,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,27821 Kč69 112,84 Kč
8 00016,93657 Kč135 492,56 Kč
12 00016,76543 Kč201 185,16 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč