
TLE4973RE35S5S0010XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4973RE35S5S0010XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973RE35S5S0010XUMA1CT-ND - Cut Tape (CT) 448-TLE4973RE35S5S0010XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973RE35S5S0010XUMA1 |
Description | CURRENT SENSOR HE PG-VSON-6-4 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 6-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4973RE35S5S0010XUMA1 Models |
Category | Number of Channels 1 |
Mfr | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type |
For Measuring DC | Package / Case 6-PowerVDFN |
Sensor Type | Supplier Device Package PG-VSON-6-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 5 | 73,41200 Kč | 367,06 Kč |
| 10 | 70,15800 Kč | 701,58 Kč |
| 25 | 66,25360 Kč | 1 656,34 Kč |
| 50 | 63,58840 Kč | 3 179,42 Kč |
| 100 | 61,14620 Kč | 6 114,62 Kč |
| 500 | 56,23602 Kč | 28 118,01 Kč |
| 1 000 | 54,40741 Kč | 54 407,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 50,72358 Kč | 253 617,90 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |



