
TLE4972AE35S5XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4972AE35S5XUMA1TR-ND - Tape & Reel (TR) 448-TLE4972AE35S5XUMA1CT-ND - Cut Tape (CT) 448-TLE4972AE35S5XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4972AE35S5XUMA1 |
Description | CURRENT SEN HE/DIF 2000A PG-VSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Differential 6-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4972AE35S5XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 62mV/mT | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 700ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | - | |
Mounting Type | ||
Package / Case | 6-PowerVDFN | |
Supplier Device Package | PG-VSON-6-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 Kč | 68,83 Kč |
| 5 | 61,50800 Kč | 307,54 Kč |
| 10 | 58,77200 Kč | 587,72 Kč |
| 25 | 55,52160 Kč | 1 388,04 Kč |
| 50 | 53,29020 Kč | 2 664,51 Kč |
| 100 | 51,25040 Kč | 5 125,04 Kč |
| 500 | 47,14526 Kč | 23 572,63 Kč |
| 1 000 | 45,78480 Kč | 45 784,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 42,53733 Kč | 212 686,65 Kč |
| Unit Price without VAT: | 68,83000 Kč |
|---|---|
| Unit Price with VAT: | 83,28430 Kč |




