Digital Switch Bipolar Switch Open Drain Hall Effect PG-SSO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49681LHALA1

DigiKey Part Number
TLE49681LHALA1CT-ND - Cut Tape (CT)
TLE49681LHALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE49681LHALA1
Description
MAGNETIC SWITCH BIPOLAR SSO-3-2
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect PG-SSO-3-2
Datasheet
 Datasheet
EDA/CAD Models
TLE49681LHALA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
2.25mT Trip, -2.25mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-3-2
Package / Case
3-SSIP, SSO-3-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
517,05000 Kč85,25 Kč
1016,16800 Kč161,68 Kč
2515,13520 Kč378,38 Kč
5014,42980 Kč721,49 Kč
10013,78310 Kč1 378,31 Kč
50012,49088 Kč6 245,44 Kč
1 00012,01023 Kč12 010,23 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 00011,56969 Kč23 139,38 Kč
4 00011,16585 Kč44 663,40 Kč
6 00010,94535 Kč65 672,10 Kč
10 00010,68305 Kč106 830,50 Kč
14 00010,51913 Kč147 267,82 Kč
20 00010,35278 Kč207 055,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč