
TLE49681MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49681MXTSA1TR-ND - Tape & Reel (TR) TLE49681MXTSA1CT-ND - Cut Tape (CT) TLE49681MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49681MXTSA1 |
Description | MAG SWITCH BIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49681MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.25mT Trip, -2.25mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,91200 Kč | 49,56 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,73520 Kč | 218,38 Kč |
| 50 | 8,30260 Kč | 415,13 Kč |
| 100 | 7,90780 Kč | 790,78 Kč |
| 500 | 7,11874 Kč | 3 559,37 Kč |
| 1 000 | 6,82582 Kč | 6 825,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41062 Kč | 19 231,86 Kč |
| 6 000 | 6,17681 Kč | 37 060,86 Kč |
| 9 000 | 6,04917 Kč | 54 442,53 Kč |
| 15 000 | 5,89732 Kč | 88 459,80 Kč |
| 21 000 | 5,80244 Kč | 121 851,24 Kč |
| 30 000 | 5,70614 Kč | 171 184,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |





