Digital Switch Special Purpose Digital Hall Effect PG-TSOP6-6-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Special Purpose Digital Hall Effect PG-TSOP6-6-9
PG-TSOP6-6-9

TLE49663GHTSA1

DigiKey Part Number
448-TLE49663GHTSA1TR-ND - Tape & Reel (TR)
448-TLE49663GHTSA1CT-ND - Cut Tape (CT)
448-TLE49663GHTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49663GHTSA1
Description
MAG SWITCH SPEC PURP TSOP6-6-9
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Digital Hall Effect PG-TSOP6-6-9
Datasheet
 Datasheet
EDA/CAD Models
TLE49663GHTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Special Purpose
Technology
Polarization
Either
Sensing Range
4.2mT Trip, -4.2mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 18V
Current - Supply (Max)
7mA
Current - Output (Max)
10mA
Output Type
Digital
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TSOP6-6-9
Package / Case
SOT-23-6 Thin, TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
513,31200 Kč66,56 Kč
1012,62000 Kč126,20 Kč
2511,78400 Kč294,60 Kč
5011,22140 Kč561,07 Kč
10010,70270 Kč1 070,27 Kč
5009,66412 Kč4 832,06 Kč
1 0009,27818 Kč9 278,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,73153 Kč26 194,59 Kč
6 0008,42349 Kč50 540,94 Kč
9 0008,25536 Kč74 298,24 Kč
15 0008,05528 Kč120 829,20 Kč
21 0007,93026 Kč166 535,46 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč