8 Bit Analog to Digital Converter 2, 4 Input 1 SAR SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11601EKA+T

DigiKey Part Number
175-MAX11601EKA+TTR-ND - Tape & Reel (TR)
175-MAX11601EKA+TCT-ND - Cut Tape (CT)
175-MAX11601EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11601EKA+T
Description
IC ADC 8BIT SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 4 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX11601EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
188k
Number of Inputs
2, 4
Input Type
Pseudo-Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 538
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1057,51400 Kč575,14 Kč
2552,78040 Kč1 319,51 Kč
10047,58570 Kč4 758,57 Kč
25045,10876 Kč11 277,19 Kč
50044,65644 Kč22 328,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,09006 Kč102 725,15 Kč
5 00040,30814 Kč201 540,70 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč