
TLE4913HTSA1 | |
|---|---|
DigiKey Part Number | TLE4913HTSA1TR-ND - Tape & Reel (TR) TLE4913HTSA1CT-ND - Cut Tape (CT) TLE4913HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4913HTSA1 |
Description | MAGNETIC SWITCH OMNIPOLAR SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4913HTSA1 Models |
Category | Current - Output (Max) 2mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±5mT Trip, ±4.2mT Release | Supplier Device Package PG-SC59-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.4V ~ 5.5V | Base Product Number |
Current - Supply (Max) 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,87600 Kč | 54,38 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 50 | 9,13420 Kč | 456,71 Kč |
| 100 | 8,70370 Kč | 870,37 Kč |
| 500 | 7,83940 Kč | 3 919,70 Kč |
| 1 000 | 7,51833 Kč | 7 518,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,06373 Kč | 21 191,19 Kč |
| 6 000 | 6,80769 Kč | 40 846,14 Kč |
| 9 000 | 6,66789 Kč | 60 011,01 Kč |
| 15 000 | 6,50158 Kč | 97 523,70 Kč |
| 21 000 | 6,39768 Kč | 134 351,28 Kč |
| 30 000 | 6,29220 Kč | 188 766,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











