

TLE42744GV33ATMA1 | |
---|---|
DigiKey Part Number | TLE42744GV33ATMA1TR-ND - Tape & Reel (TR) TLE42744GV33ATMA1CT-ND - Cut Tape (CT) TLE42744GV33ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744GV33ATMA1 |
Description | IC REG LIN 3.3V 400MA TO263-3-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42744GV33ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,62000 Kč | 40,62 Kč |
10 | 29,91200 Kč | 299,12 Kč |
25 | 27,23720 Kč | 680,93 Kč |
100 | 24,29820 Kč | 2 429,82 Kč |
250 | 22,89800 Kč | 5 724,50 Kč |
500 | 22,05356 Kč | 11 026,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 18,57515 Kč | 18 575,15 Kč |
Unit Price without VAT: | 40,62000 Kč |
---|---|
Unit Price with VAT: | 49,15020 Kč |