
TLD2311ELXUMA1 | |
---|---|
DigiKey Part Number | TLD2311ELXUMA1TR-ND - Tape & Reel (TR) TLD2311ELXUMA1CT-ND - Cut Tape (CT) TLD2311ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD2311ELXUMA1 |
Description | IC LED DRVR LINEAR 120MA 14SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLD2311ELXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,83000 Kč | 20,83 Kč |
10 | 15,06000 Kč | 150,60 Kč |
25 | 13,58960 Kč | 339,74 Kč |
100 | 11,97730 Kč | 1 197,73 Kč |
250 | 11,20656 Kč | 2 801,64 Kč |
500 | 10,74204 Kč | 5 371,02 Kč |
1 000 | 10,35980 Kč | 10 359,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 9,95599 Kč | 24 889,97 Kč |
5 000 | 9,71261 Kč | 48 563,05 Kč |
7 500 | 9,59077 Kč | 71 930,77 Kč |
12 500 | 9,45570 Kč | 118 196,25 Kč |
17 500 | 9,37684 Kč | 164 094,70 Kč |
Unit Price without VAT: | 20,83000 Kč |
---|---|
Unit Price with VAT: | 25,20430 Kč |