
TDM22545DXUMA1 | |
|---|---|
DigiKey Part Number | 448-TDM22545DXUMA1TR-ND - Tape & Reel (TR) 448-TDM22545DXUMA1CT-ND - Cut Tape (CT) 448-TDM22545DXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDM22545DXUMA1 |
Description | POWERSTAGE MODULE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.225 ~ 3V 160A 4.25V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.25V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 160A | |
Power (Watts) | 480 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 72-LGA Module | |
Size / Dimension | 0.39" L x 0.35" W x 0.20" H (10.0mm x 9.0mm x 5.0mm) | |
Supplier Device Package | LG-MLGA-72-5 | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,42000 Kč | 425,42 Kč |
| 5 | 409,50200 Kč | 2 047,51 Kč |
| 10 | 402,88900 Kč | 4 028,89 Kč |
| 25 | 394,25840 Kč | 9 856,46 Kč |
| 50 | 387,84560 Kč | 19 392,28 Kč |
| 100 | 381,53580 Kč | 38 153,58 Kč |
| 250 | 377,49196 Kč | 94 372,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 367,24494 Kč | 183 622,47 Kč |
| Unit Price without VAT: | 425,42000 Kč |
|---|---|
| Unit Price with VAT: | 514,75820 Kč |







