
TDM22544DXUMA1 | |
|---|---|
DigiKey Part Number | 448-TDM22544DXUMA1TR-ND - Tape & Reel (TR) 448-TDM22544DXUMA1CT-ND - Cut Tape (CT) 448-TDM22544DXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDM22544DXUMA1 |
Description | POWERSTAGE MODULE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.225 ~ 3V 160A 4.25V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.25V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 160A | |
Power (Watts) | 480 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 72-LGA Module | |
Size / Dimension | 0.39" L x 0.35" W x 0.31" H (10.0mm x 9.0mm x 8.0mm) | |
Supplier Device Package | LG-MLGA-72-6 | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| 5 | 410,51800 Kč | 2 052,59 Kč |
| 10 | 403,88600 Kč | 4 038,86 Kč |
| 25 | 395,23480 Kč | 9 880,87 Kč |
| 50 | 388,80620 Kč | 19 440,31 Kč |
| 100 | 382,48060 Kč | 38 248,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 372,64603 Kč | 111 793,81 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |




