
TDA38806XUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA38806XUMA1TR-ND - Tape & Reel (TR) 448-TDA38806XUMA1CT-ND - Cut Tape (CT) 448-TDA38806XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA38806XUMA1 |
Description | HIGHLY EFFICIENT DC-DC BUCK REGU |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA38806XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.1MHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-TSNP-14-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 28,76720 Kč | 719,18 Kč |
| 100 | 25,68480 Kč | 2 568,48 Kč |
| 250 | 24,21656 Kč | 6 054,14 Kč |
| 500 | 23,33046 Kč | 11 665,23 Kč |
| 1 000 | 22,60141 Kč | 22 601,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,70094 Kč | 65 102,82 Kč |
| 6 000 | 21,26034 Kč | 127 562,04 Kč |
| 9 000 | 21,03967 Kč | 189 357,03 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


