
TDA21462AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA21462AUMA1TR-ND - Tape & Reel (TR) 448-TDA21462AUMA1CT-ND - Cut Tape (CT) 448-TDA21462AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA21462AUMA1 |
Description | IC GATE DRVR C_IFX POWERSTAGE |
Customer Reference | |
Detailed Description | Driver PG-IQFN-39-2 |
Datasheet | Datasheet |
EDA/CAD Models | TDA21462AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Supply | 4.25V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | PG-IQFN-39-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 25 | 69,07520 Kč | 1 726,88 Kč |
| 100 | 62,57820 Kč | 6 257,82 Kč |
| 250 | 59,47976 Kč | 14 869,94 Kč |
| 500 | 57,61180 Kč | 28 805,90 Kč |
| 1 000 | 56,07411 Kč | 56 074,11 Kč |
| 2 500 | 54,45134 Kč | 136 128,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 53,47317 Kč | 267 365,85 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |



