


TC4D9XP20MF500MCABKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC4D9XP20MF500MCABKXUMA1TR-ND - Tape & Reel (TR) 448-TC4D9XP20MF500MCABKXUMA1CT-ND - Cut Tape (CT) 448-TC4D9XP20MF500MCABKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4D9XP20MF500MCABKXUMA1 |
Description | AURIX 3G-ACEE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit12 500MHz 20MB (20M x 8) FLASH PG-F2HBGA-436 |
Datasheet | Datasheet |
Category | RAM Size 10M x 8 |
Mfr | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Series | Data Converters A/D 64 SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Oscillator Type Internal |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor TriCore™ | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 500MHz | Mounting Type Surface Mount |
Connectivity CANbus, C2Slb, I2C, SCI, SPI | Supplier Device Package PG-F2HBGA-436 |
Program Memory Size | Package / Case 672-FBGA |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 625,17000 Kč | 2 625,17 Kč |
| 10 | 2 201,78700 Kč | 22 017,87 Kč |
| 25 | 2 096,09600 Kč | 52 402,40 Kč |
| 100 | 1 979,95810 Kč | 197 995,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 955,36526 Kč | 977 682,63 Kč |
| Unit Price without VAT: | 2 625,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 176,45570 Kč |



