
TC397XX256F300SBDKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC397XX256F300SBDKXUMA2TR-ND - Tape & Reel (TR) 448-TC397XX256F300SBDKXUMA2CT-ND - Cut Tape (CT) 448-TC397XX256F300SBDKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC397XX256F300SBDKXUMA2 |
Description | IC MCU 32BIT 16MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 10-Core 300MHz 16MB (16M x 8) FLASH PG-LFBGA-292-10 |
Datasheet | Datasheet |
EDA/CAD Models | TC397XX256F300SBDKXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | TriCore™ | |
Core Size | 32-Bit 10-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, LVDS, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 2.52M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-10 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 759,42000 Kč | 1 759,42 Kč |
| 10 | 1 464,44300 Kč | 14 644,43 Kč |
| 25 | 1 390,80680 Kč | 34 770,17 Kč |
| 100 | 1 374,80210 Kč | 137 480,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 228,94701 Kč | 1 228 947,01 Kč |
| Unit Price without VAT: | 1 759,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,89820 Kč |







