
TC337LP32F300SAAKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC337LP32F300SAAKXUMA1TR-ND - Tape & Reel (TR) 448-TC337LP32F300SAAKXUMA1CT-ND - Cut Tape (CT) 448-TC337LP32F300SAAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC337LP32F300SAAKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH PG-LFBGA-292-11 |
Datasheet | Datasheet |
EDA/CAD Models | TC337LP32F300SAAKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | DMA, I2S, PWM, WDT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 248K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-11 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,30000 Kč | 551,30 Kč |
| 10 | 443,81800 Kč | 4 438,18 Kč |
| 25 | 416,95840 Kč | 10 423,96 Kč |
| 100 | 387,42530 Kč | 38 742,53 Kč |
| 250 | 373,35124 Kč | 93 337,81 Kč |
| 500 | 364,87060 Kč | 182 435,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 357,88915 Kč | 357 889,15 Kč |
| Unit Price without VAT: | 551,30000 Kč |
|---|---|
| Unit Price with VAT: | 667,07300 Kč |



