
TC277TP64F200SDCKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC277TP64F200SDCKXUMA1TR-ND - Tape & Reel (TR) 448-TC277TP64F200SDCKXUMA1CT-ND - Cut Tape (CT) 448-TC277TP64F200SDCKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC277TP64F200SDCKXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC277TP64F200SDCKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 472K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 60x12b, 6 x Sigma-Delta |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Supplier Device Package PG-LFBGA-292-6 |
Peripherals DMA, WDT | Package / Case 292-LFBGA |
Number of I/O 169 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC277TP64F200NDCKXUMA1 | Infineon Technologies | 982 | TC277TP64F200NDCKXUMA1CT-ND | 771,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,74000 Kč | 734,74 Kč |
| 10 | 593,25600 Kč | 5 932,56 Kč |
| 25 | 557,90120 Kč | 13 947,53 Kč |
| 100 | 519,04750 Kč | 51 904,75 Kč |
| 250 | 500,52948 Kč | 125 132,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 480,18475 Kč | 480 184,75 Kč |
| Unit Price without VAT: | 734,74000 Kč |
|---|---|
| Unit Price with VAT: | 889,03540 Kč |

