
TC277TP64F200NDCKXUMA1 | |
|---|---|
DigiKey Part Number | TC277TP64F200NDCKXUMA1TR-ND - Tape & Reel (TR) TC277TP64F200NDCKXUMA1CT-ND - Cut Tape (CT) TC277TP64F200NDCKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC277TP64F200NDCKXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 472K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 60x12b, 6 x Sigma-Delta |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Supplier Device Package PG-LFBGA-292-6 |
Peripherals DMA, WDT | Package / Case 292-LFBGA |
Number of I/O 169 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC277TP64F200SDCKXUMA1 | Infineon Technologies | 983 | 448-TC277TP64F200SDCKXUMA1CT-ND | 734,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,65000 Kč | 771,65 Kč |
| 10 | 623,89200 Kč | 6 238,92 Kč |
| 25 | 587,00720 Kč | 14 675,18 Kč |
| 100 | 546,47460 Kč | 54 647,46 Kč |
| 250 | 527,15280 Kč | 131 788,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 505,92711 Kč | 505 927,11 Kč |
| Unit Price without VAT: | 771,65000 Kč |
|---|---|
| Unit Price with VAT: | 933,69650 Kč |




