N-Channel 600 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD03N60C3ATMA1

DigiKey Part Number
448-SPD03N60C3ATMA1TR-ND - Tape & Reel (TR)
448-SPD03N60C3ATMA1CT-ND - Cut Tape (CT)
448-SPD03N60C3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD03N60C3ATMA1
Description
MOSFET N-CH 600V 3.2A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD03N60C3ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
3.9V @ 135µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 882
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1024,42100 Kč244,21 Kč
10016,41410 Kč1 641,41 Kč
50012,98264 Kč6 491,32 Kč
1 00012,00015 Kč12 000,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,43291 Kč28 582,27 Kč
5 00010,64342 Kč53 217,10 Kč
7 50010,24134 Kč76 810,05 Kč
12 5009,78969 Kč122 371,12 Kč
17 5009,74044 Kč170 457,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč