
SP49T0512XTMA1 | |
|---|---|
DigiKey Part Number  | 448-SP49T0512XTMA1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SP49T0512XTMA1  | 
Description  | TPMS  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 14.5PSI ~ 232.06PSI (100kPa ~ 1600kPa) Absolute 32 b 14-BSSOP (0.220", 5.60mm Width)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Applications  | Industrial Automation  | |
Pressure Type  | Absolute  | |
Operating Pressure  | 14.5PSI ~ 232.06PSI (100kPa ~ 1600kPa)  | |
Output Type  | I2C  | |
Output  | 32 b  | |
Accuracy  | -  | |
Voltage - Supply  | 3.6V  | |
Port Size  | -  | |
Port Style  | No Port  | |
Features  | Temperature Compensated  | |
Termination Style  | -  | |
Maximum Pressure  | 362.59PSI (2500kPa)  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-BSSOP (0.220", 5.60mm Width)  | |
Supplier Device Package  | PG-DSOSP-14-84  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 800 | 116,05298 Kč | 208 895,36 Kč | 
| Unit Price without VAT: | 116,05298 Kč | 
|---|---|
| Unit Price with VAT: | 140,42411 Kč | 



