SMBTA06E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 107 351
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 121 575
Unit Price: 3,15000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3
Unit Price: 3,15000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Direct


onsemi
In Stock: 1 066
Unit Price: 4,20000 Kč
Datasheet

Direct


onsemi
In Stock: 8 311
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 130
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 15 088
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 511 233
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 211 731
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 43 900
Unit Price: 3,57000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBTA06E6327HTSA1

DigiKey Part Number
SMBTA06E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBTA06E6327HTSA1
Description
TRANS NPN 80V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SMBTA06E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA06-7-FDiodes Incorporated0MMBTA06-FDICT-ND4,41000 KčDirect
MMBTA06-TPMCC (Micro Commercial Components)107 351MMBTA06TPMSCT-ND2,73000 KčDirect
MMBTA06LT1Gonsemi121 575MMBTA06LT1GOSCT-ND3,15000 KčDirect
PMBTA06,215Nexperia USA Inc.31727-2963-1-ND3,15000 KčDirect
PMBTA06,235Nexperia USA Inc.01727-2161-1-ND3,15000 KčDirect
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
39 0001,22662 Kč47 838,18 Kč
Unit Price without VAT:1,22662 Kč
Unit Price with VAT:1,48421 Kč