
SMBT3904E6327HTSA1 | |
|---|---|
DigiKey Part Number | SMBT3904E6327HTSA1TR-ND - Tape & Reel (TR) SMBT3904E6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBT3904E6327HTSA1 |
Description | TRANS NPN 40V 0.2A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | SMBT3904E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 506 | 1514-CMPT3904ETRPBFREECT-ND | 9,38000 Kč | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 152 075 | 1514-CMPT3904GTRPBFREECT-ND | 18,14000 Kč | Direct |
| MMBT3904-7-F | Diodes Incorporated | 1 395 046 | MMBT3904-FDICT-ND | 3,13000 Kč | Direct |
| MMBT3904-G | Comchip Technology | 45 863 | 641-1941-1-ND | 3,96000 Kč | Direct |
| MMBT3904-HF | Comchip Technology | 63 386 | 641-1683-1-ND | 3,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,54600 Kč | 45,46 Kč |
| 100 | 2,84680 Kč | 284,68 Kč |
| 500 | 2,10014 Kč | 1 050,07 Kč |
| 1 000 | 1,85885 Kč | 1 858,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55102 Kč | 4 653,06 Kč |
| 6 000 | 1,39572 Kč | 8 374,32 Kč |
| 9 000 | 1,31647 Kč | 11 848,23 Kč |
| 15 000 | 1,22736 Kč | 18 410,40 Kč |
| 21 000 | 1,17457 Kč | 24 665,97 Kč |
| 30 000 | 1,12323 Kč | 33 696,90 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |


